
The SFH6136-X017 is a general-purpose optocoupler from Vishay with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 25V and a maximum output current of 16mA. The device has a maximum power dissipation of 100mW and is packaged in a surface-mount package. It is RoHS compliant and available in a quantity of 2000 units per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFH6136-X017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 16mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6136-X017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
