
General purpose optocoupler featuring a single channel transistor output. Offers 5.3kV isolation voltage and a 70V collector-emitter voltage. With a maximum collector current of 100mA and a forward current of 60mA, it provides a 80% current transfer ratio. Designed for surface mount and through-hole applications, this RoHS compliant component operates within a -55°C to 100°C temperature range.
Sign in to ask questions about the Vishay SFH6156-1X001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6156-1X001T technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 11us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6156-1X001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
