
1-channel DC input optocoupler with transistor output, featuring a 70V collector-emitter breakdown voltage and 400mV collector-emitter saturation voltage. Offers a 200% current transfer ratio and 50mA output current per channel, with a maximum collector current of 100mA. This surface mount device provides 5.3kV isolation voltage and operates across a -55°C to 100°C temperature range. Packaged in tape and reel, it is UL approved and has a 150mW power dissipation.
Sign in to ask questions about the Vishay SFH6156-3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6156-3T technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 14s |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | No |
| Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6156-3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
