
The SFH6156-3TX001 is a surface mount optocoupler with a collector emitter saturation voltage of 400mV and a collector emitter voltage of 70V. It has a current transfer ratio of 200% and a forward current of 60mA. The device is rated for a maximum collector current of 100mA and a maximum input current of 60mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The SFH6156-3TX001 is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Vishay SFH6156-3TX001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6156-3TX001 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6156-3TX001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
