
General purpose optocoupler featuring a single channel transistor output. This surface mount device offers a 70V collector-emitter voltage and a 400mV collector-emitter saturation voltage. It operates with a 60mA forward current and provides a 200% current transfer ratio, with a maximum output current of 50mA per channel. Designed for a wide temperature range of -55°C to 100°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay SFH6156-3X001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6156-3X001T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Height | 4.059mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2.3us |
| Turn-On Delay Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6156-3X001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
