
General purpose optocoupler featuring a single channel transistor output. This surface mount device offers a 70V collector-emitter voltage and a maximum collector current of 100mA. It boasts a high current transfer ratio of 320% with a forward current of 60mA. Operating across a wide temperature range from -55°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SFH6156-4X001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6156-4X001T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6156-4X001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
