
1-channel DC input transistor output optocoupler in a 4-pin PDIP SMD package with gull-wing leads. Features a minimum isolation voltage of 5300 Vrms, a minimum current transfer ratio of 40%, and a maximum collector current of 100 mA. Operating temperature range is -55 °C to 100 °C. Surface mountable with a maximum package length of 4.83mm, width of 6.81mm, and height of 3.81mm.
Sign in to ask questions about the Vishay SFH615A-1X008T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH615A-1X008T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.83(Max) |
| Package Width (mm) | 6.81(Max) |
| Package Height (mm) | 3.81(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 40% |
| Maximum Forward Voltage | 1.65V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 80% |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SFH615A-1X008T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.