
The SFH615A-3X007T is a general purpose optocoupler from Vishay, featuring a collector-emitter saturation voltage of 400mV and a maximum collector current of 100mA. It operates within a temperature range of -55°C to 100°C and is available in a surface mount package. The device is RoHS compliant and lead free, making it suitable for a variety of applications.
Sign in to ask questions about the Vishay SFH615A-3X007T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH615A-3X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH615A-3X007T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
