
The SFH615AY-X008T is a surface mount optocoupler with a collector-emitter voltage of 70V and a maximum collector current of 100mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and available in a package quantity of 2000 units, packaged in tape and reel. It has a power dissipation of 150mW and a reverse breakdown voltage of 6V.
Sign in to ask questions about the Vishay SFH615AY-X008T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH615AY-X008T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH615AY-X008T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.