
The SFH615AY-X009T is a general purpose optocoupler with a collector-emitter voltage of 70V and a maximum collector current of 100mA. It is packaged in a surface mount package and has a maximum operating temperature range of -55°C to 100°C. The device is RoHS compliant and has a maximum power dissipation of 150mW. It is designed for use in a variety of applications and has a number of key electrical ratings, including a collector-emitter saturation voltage of 400mV and a current transfer ratio of 150%.
Sign in to ask questions about the Vishay SFH615AY-X009T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH615AY-X009T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH615AY-X009T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
