
Transistor output optocoupler featuring 5.3kV isolation voltage and 70V collector-emitter breakdown voltage. This single-element device offers a 200% current transfer ratio and a maximum collector current of 100mA. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of -55°C to 110°C and supports a 60mA forward current. UL approved and lead-free.
Vishay SFH617A-3 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH617A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
