
Single-channel DC input optocoupler with transistor output, featuring a 5.3kV isolation voltage and a 400mV collector-emitter saturation voltage. This surface-mount device offers a 200% current transfer ratio, a 55V collector-emitter voltage, and a maximum collector current of 100mA. Operating within a temperature range of -55°C to 100°C, it has a 150mW power dissipation and a 6µs turn-on delay.
Vishay SFH6186-3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Height | 4.059mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| Turn-Off Delay Time | 5.5us |
| Turn-On Delay Time | 6us |
| DC Rated Voltage | 1.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6186-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
