Optoisolator 5.3KV Trans 4SMD
Vishay SFH6186-3X002 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.