The SFH6186-3X002T is a single channel optocoupler from Vishay with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 55V and an output current per channel of 50mA. The device is designed for surface mount applications and is compliant with RoHS regulations. The optocoupler is suitable for use in DC input applications with a collector-emitter voltage of up to 400mV.
Sign in to ask questions about the Vishay SFH6186-3X002T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6186-3X002T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6186-3X002T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.