
Surface mount transistor output optocoupler featuring 5.3kV isolation voltage and 55V collector-emitter breakdown voltage. This single-channel device offers a 500% current transfer ratio with a maximum collector current of 100mA and a maximum input current of 60mA. Operating across a temperature range of -55°C to 100°C, it provides 150mW power dissipation and is RoHS compliant.
Sign in to ask questions about the Vishay SFH6186-5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6186-5T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Fall Time | 5s |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6186-5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
