
The SFH6186-5X001T is a general purpose optocoupler from Vishay with a collector emitter saturation voltage of 400mV and a collector emitter voltage of 55V. It features a current transfer ratio of 500% and can handle a maximum collector current of 100mA. The device is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay SFH6186-5X001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6186-5X001T technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6186-5X001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
