
The SFH61863T is a surface mount optocoupler with a maximum collector current of 100mA and a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 55V and a maximum power dissipation of 150mW. The device is packaged in a tape and reel format and is lead free. It has an isolation voltage of 5.3kV and a forward current of 60mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFH61863T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 5s |
| Forward Current | 60mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH61863T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
