Transistor output optocoupler featuring 5.3kV isolation voltage and 55V collector-emitter breakdown voltage. This 1-element device offers a 200% current transfer ratio with a 5mA input current and 60mA maximum input current. It operates within a -55°C to 100°C temperature range and has a 150mW power dissipation. The component is packaged in a through-hole DIP-4 configuration and is UL approved.
Checking distributor stock and pricing after the page loads.
Vishay SFH618A-3 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 5us |
| Forward Current | 60mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.1V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
