The SFH618A-4T is a transistor and photovoltaic output optocoupler from Vishay, packaged in a 4-pin PDIP with a plastic dual in line package. It is designed for through hole mounting. The optocoupler has a basic package type of through hole and a pin count of 4. The package dimensions are 4.83mm in length, 6.81mm in width, and 3.81mm in height, with a pin pitch of 2.67mm. The package material is plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFH618A-4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH618A-4T technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.83(Max) |
| Package Width (mm) | 6.81(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SFH618A-4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.