
Single-channel DC input optocoupler with transistor output, featuring a 5.3kV isolation voltage and 55V collector-emitter voltage. This component offers a 500% current transfer ratio with a maximum collector current of 100mA and a forward current of 60mA. Packaged in a 4-pin PDIP for through-hole mounting, it operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW.
Vishay SFH618A-5 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Height | 3.81mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| DC Rated Voltage | 1.1V |
| Width | 6.81mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH618A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
