
General purpose optocoupler featuring DC input and transistor DC output, with a 1-channel configuration. Offers a high isolation voltage of 5.3kV and a collector-emitter voltage of 55V. Key specifications include a 500% current transfer ratio, 60mA forward current, and 100mA maximum collector current. Packaged in a 4-pin PDIP SMD for surface mounting, operating across a temperature range of -55°C to 100°C.
Vishay SFH618A-5X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH618A-5X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
