
AC input-transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element, 4-pin SMD package. Offers 70V collector-emitter breakdown voltage, 400mV collector-emitter saturation voltage, and a 320% current transfer ratio. Supports up to 60mA forward and input current, with a maximum collector current of 100mA. Designed for surface mount applications with a wide operating temperature range of -55°C to 100°C.
Vishay SFH6206-3T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 2s |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6206-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
