
The SFH6206-3X001T is a surface mount optocoupler with a maximum collector current of 100mA and a maximum operating temperature of 100°C. It has a collector-emitter saturation voltage of 400mV and a maximum output voltage of 70V. The device is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and suitable for use in general applications.
Vishay SFH6206-3X001T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Input Type | AC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6206-3X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.