
AC input-transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element DIP package. Offers 70V collector-emitter breakdown voltage, 400mV collector-emitter saturation voltage, and a maximum collector current of 100mA. Supports 60mA forward current and 125% current transfer ratio, with a maximum operating temperature of 100°C. Designed for through-hole PCB mounting.
Vishay SFH620A-1 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 2s |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH620A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
