
AC input-transistor output optocoupler featuring 5.3kV isolation voltage and 1-element configuration. This surface mount device offers a 200% current transfer ratio with a 5mA input current and 50mA output current per channel. It operates with a 55V collector-emitter voltage and a maximum collector current of 100mA, exhibiting a 400mV collector-emitter saturation voltage. Designed for PCB mounting, it supports a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Vishay SFH6286-2T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 5000ns |
| Forward Current | 50mA |
| Height | 4.059mm |
| Input Current | 5mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5.5us |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
No datasheet is available for this part.
