
High-speed optocoupler featuring a 5.3kV isolation voltage and 1 channel. This SMD/SMT packaged device offers a 55V collector-emitter voltage and a maximum collector current of 100mA. With a 500% current transfer ratio and a 50mA forward current, it operates across a -55°C to 100°C temperature range. Maximum power dissipation is 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFH6286-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6286-4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Fall Time | 5000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6286-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
