
AC input-transistor output optocoupler featuring 5.3kV isolation and a 1-element, 1-channel design. This surface mount device offers a 500% current transfer ratio, 55V collector-emitter voltage, and a maximum collector current of 100mA. Operating within a -55°C to 100°C temperature range, it has a 150mW power dissipation and is RoHS compliant.
Vishay SFH6286-4T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Fall Time | 5000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6286-4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
