
General purpose optocoupler featuring a 1-channel AC input and transistor DC output. Offers a maximum isolation voltage of 5.3kV and a collector-emitter voltage of 55V. With a current transfer ratio of 320% and a maximum collector current of 100mA, this surface mount device operates within a temperature range of -55°C to 100°C. The component is RoHS compliant and lead-free.
Vishay SFH628A-3X017 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 5000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH628A-3X017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
