
1-channel DC input optocoupler with transistor with base DC output, featuring 4000 Vrms isolation. Surface mountable in an 8-pin SOIC N package with gull-wing leads and a 1.27mm pin pitch. Operating temperature range is 0°C to 70°C, with a current transfer ratio between 7% and 50%. Maximum collector current is 8mA, and maximum power dissipation is 100mW.
Vishay SFH6315 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 4000Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Current Transfer Ratio | 7% |
| Maximum Forward Voltage | 1.8V |
| Maximum Current Transfer Ratio | 50% |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 3V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SFH6315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.