
General purpose logic IC output optocoupler featuring 5.3kV isolation voltage and 1Mbps data rate. This DIP-8 packaged component offers a 35% current transfer ratio with 16mA input current and 8mA maximum collector current per channel. Designed for through-hole mounting, it operates across a -55°C to 100°C temperature range.
Vishay SFH6326 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 35% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 4.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
