High-speed optocoupler featuring a phototransistor output and DC input. Achieves 1Mbps data rate with 4kV isolation voltage. Offers a 36% current transfer ratio and 8mA maximum collector current. Designed for surface mount applications in a SOIC package, operating from -55°C to 70°C.
Sign in to ask questions about the Vishay SFH6343T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFH6343T technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 36% |
| Data Rate | 1Mbps |
| Forward Current | 16mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 3V |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFH6343T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
