
General purpose optocoupler featuring 5.3kV isolation and a 1Mbps data rate. This single-channel, phototransistor output device operates with DC input and a 16mA input current. It offers a 30% current transfer ratio and a collector-emitter saturation voltage of 400mV. Packaged in a PDIP for through-hole mounting, it operates across a -55°C to 100°C temperature range.
Vishay SFH636 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 30% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| Voltage | 3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
