Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
Vishay SFH640-1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |