General purpose Darlington output optocoupler featuring 5.3kV isolation voltage and a DIP-4 package for through-hole mounting. This single-channel device offers a maximum collector current of 125mA and a maximum collector-emitter voltage of 55V, with a saturation voltage of 1V. Operating across a wide temperature range of -55°C to 100°C, it supports DC input and has a maximum power dissipation of 250mW.
Vishay SFH655A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 200us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 125mA |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.