
SFH6700, SFH6701, SFH6702, SFH6705, SFH6711, SFH6712, SFH6719 - High Speed Optocoupler, 5 MBd, 1 kV/µs dV/dt
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFH6700-X009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6700-X009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
