Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, ROHS COMPLIANT, SMD, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |