Two-channel, unidirectional optocoupler for general applications. Features a 5.3kV isolation voltage and DC input. Operates across a -40°C to 85°C temperature range with a maximum power dissipation of 100mW. Offers a 25mA maximum output current per channel and a propagation delay of 300ns. Packaged in a surface-mount PDIP for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFH6732-X007T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH6732-X007T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.