
Single-channel DC input transistor output optocoupler in a 4-pin SOP package. Features 70V collector-emitter breakdown voltage, 300mV collector-emitter saturation voltage, and 100mA maximum collector current. Offers a 300% current transfer ratio and 5mA input current. With 3.75kV isolation voltage and a wide operating temperature range of -55°C to 100°C, this surface-mount component is supplied on tape and reel.
Vishay SFH690BT technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 4s |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| Voltage | 5V |
| DC Rated Voltage | 1.15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH690BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
