
General purpose transistor output optocoupler featuring 4 channels and 4 elements. Offers 3750V isolation voltage with a 70V collector-emitter breakdown voltage. Maximum collector current is 100mA, with a 5mA input current requirement. Operates across a -55°C to 100°C temperature range. Surface mountable in a SOP package.
Vishay SFH6916 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Fall Time | 3s |
| Forward Current | 50mA |
| Height | 2.03mm |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 11.02mm |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| Turn-Off Delay Time | 4us |
| Turn-On Delay Time | 5us |
| DC Rated Voltage | 1.15V |
| Width | 4.82mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SFH6916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
