This through-hole fixed resistor is a 0 ohm device with a maximum power dissipation of 500 milliwatts and an operating temperature range of -55°C to 155°C. It is packaged in an axial configuration and is available on tape and reel. The resistor is RoHS compliant and part of the SFR16S series.
Vishay SFR16S00Z0000ZR500 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | SFR16S |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S00Z0000ZR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.