
This 250V 820R 5% metal film resistor features a cylindrical construction with a conformal package and tin contact plating. The resistor has a diameter of 2.5mm and a length of 7.5mm, with a lead length of 26mm. It is rated for a maximum power dissipation of 400mW and is available in a tape and reel packaging. The resistor is RoHS compliant and has a military standard of not applicable.
Vishay SFR2500008200JA500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Length | 26mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500008200JA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
