Diode Schottky 60V 1A 2-Pin DO-213AB T/R
Checking distributor stock and pricing after the page loads.
Vishay SGL41-60-E3/25 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.