The SGL41-60-E3/76 is a surface mount rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 60V and a maximum reverse current of 5mA. The device also features a maximum reverse leakage current of 500uA and a maximum surge current of 30A. The SGL41-60-E3/76 is available in a tape and reel packaging with 5000 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay SGL41-60-E3/76 technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 5mA |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.