The SGUD100G20U2JL6U!A is a 10pF capacitor from Vishay, featuring a radial package with a 5mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is suitable for through hole mounting and has a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | Radial |
| Dielectric | U2J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |