The Vishay SGUD100J20C0GL63!A is a 10pF capacitor with a C0G dielectric and a radial package. It is designed for through hole mounting with a 5mm lead pitch. The capacitor operates over a temperature range of -55°C to 125°C. It is suitable for applications requiring high stability and low loss.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |