This ferrite inductor from Vishay features a molded package with axial leads. It has a DC resistance of 3.4 ohms and an inductance of 33 microhenries. The inductor can handle a maximum DC current of 130 milliamperes and operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4R |
| Inductance | 33uH |
| Lead/Base Style | Axial |
| Length | 8.38mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |