The Vishay SGUMAL215617332E3 is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a snap-in termination. It features an equivalent series resistance of 93mR and a ripple current of 2.69A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 93mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |