This is an aluminum electrolytic capacitor with a capacitance of 10 millifarads, a tolerance of 20%, and a maximum operating temperature of 85 degrees Celsius. It has a diameter of 30 millimeters and a height of 35 millimeters. The capacitor is designed for through-hole mounting and has a snap-in termination. The equivalent series resistance is 60 milliohms, and the ripple current rating is 4.02 amperes.
Vishay SGUMAL215657103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 4.02A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.