The Vishay SGUMAL215657332E3 is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It has an equivalent series resistance of 93mR and can withstand a ripple current of 2.69A. The capacitor is designed for through-hole mounting and features a snap-in termination. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 93mR |
| Height | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |