The Vishay SGUMAL215762122E3 is a 1.2mF aluminum electrolytic capacitor with an equivalent series resistance of 200mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting with a lead pitch of 10mm and a height of 35mm. It features a snap-in termination and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |